The CS4335-DSZ is a 24-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 19mA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It has 8 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4335-DSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4335-DSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS4335-DSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.