The CS4338-DS is an 8-bit industrial-grade digital-to-analog converter with 16-bit resolution, designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 19mA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The CS4338-DS is a single-function device with 8 terminals, and it is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4338-DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS4338-DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.