
24-bit, dual digital-to-analog converter (DAC) with a 96 kS/s sampling rate. Features serial SPI interface and bipolar voltage output. Operates from a 4.75V to 5.5V supply, with a typical 5V operating voltage. Housed in a lead-free, matte tin-plated SOIC-8 package for surface mounting. Maximum power dissipation is 104mW, with a maximum operating temperature of 70°C.
Cirrus Logic CS4338-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Differential Output | No |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4338-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
