Cirrus Logic CS4339-KSR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4339-KSR to view detailed technical specifications.
No datasheet is available for this part.