DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP T/R
Cirrus Logic CS4340-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS4340 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4340-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.