Audio D/A Converter ICs IC 24Bit 96kHz 101dB Stereo DAC
Cirrus Logic CS4340-KS technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | CS4340 |
| RoHS | Not Compliant |
No datasheet is available for this part.