
24-bit, 2-channel digital-to-analog converter (DAC) featuring a 96 kS/s conversion rate and 101dB dynamic range. This integrated circuit utilizes serial input loading with SPI and Serial interface compatibility. It operates from a 2.7V to 5.5V single supply voltage and is housed in a 16-pin SOIC package with matte tin contact plating. Ideal for surface mount applications, this RoHS compliant component offers bipolar voltage outputs.
Cirrus Logic CS4340-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Dynamic Range | 101dB |
| Input Type | SERIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | Popguard® |
| Supply Current | 15mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4340-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
