
The CS4340-KSZR is a dual 24-bit digital-to-analog converter (DAC) with a sampling rate of 96kHz. It is available in a surface-mount SOIC package and operates over a temperature range of -10°C to 70°C. This device is designed for use in SPI interface applications and is part of the Popguard series.
Cirrus Logic CS4340-KSZR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 96000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
