
The CS4340A-KSZ is a dual 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a dual 5.5-volt supply and has a nominal supply current of 18 milliamperes. The device is packaged in a 16-pin small-outline package and is suitable for surface mount applications. The CS4340A-KSZ is RoHS compliant and has a maximum operating temperature of 70 degrees Celsius.
Sign in to ask questions about the Cirrus Logic CS4340A-KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4340A-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4340A-KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
