The CS4340A-KSZR is a dual 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It features a bipolar output and operates over a temperature range of -10°C to 70°C. The device is supplied with dual voltage and is available in a surface-mount SOIC-8 package.
Sign in to ask questions about the Cirrus Logic CS4340A-KSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4340A-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4340A-KSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.