
The CS4341-CZZR is a dual digital-to-analog converter with a conversion rate of 96 kilosamples per second and a resolution of 24 bits. It operates from a single 5-volt supply and features a bipolar output type. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -10°C to 70°C.
Cirrus Logic CS4341-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 96000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4341-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
