
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a sampling rate of 192 kS/s. Features serial input loading via SPI interface and bipolar voltage output. Operates from a single 3V to 5.5V supply with a typical supply current of 18mA. Packaged in a 16-lead SOIC surface-mount case with tin-matte contact plating. RoHS compliant and suitable for operation between -10°C and 70°C.
Cirrus Logic CS4341A-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Input Type | SERIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Current | 18mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4341A-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
