
Cirrus Logic CS4341A-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4341A-KSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
