
24-bit stereo digital-to-analog converter (DAC) with a 192 kS/s conversion rate. Features serial SPI interface, bipolar voltage output, and single supply operation. Packaged in a 10-pin TSSOP (SSOP) surface-mount package with tin-matte contact plating. Operates within a 3V to 5.25V supply voltage range and a -10°C to 70°C temperature range. RoHS compliant.
Cirrus Logic CS4344-CZZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4344-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
