
24-bit, 192 kS/s stereo digital-to-analog converter (DAC) with a single-ended voltage output. Features serial SPI interface, bipolar output polarity, and a 3V to 5.25V operating supply voltage range. Packaged in a 10-pin TSSOP with tin-matte contact plating, suitable for surface mounting. RoHS compliant and operates from -40°C to 85°C.
Cirrus Logic CS4344-DZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4344-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
