
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a 192 kS/s sampling rate. Features serial input loading via SPI interface and bipolar voltage output. Operates from a 3V to 5.25V single supply, with a typical supply current of 22mA. Packaged in a 10-pin TSSOP with tin-matte contact plating, suitable for surface mount applications. RoHS compliant and lead-free.
Sign in to ask questions about the Cirrus Logic CS4345-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4345-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Input Type | SERIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 69mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Current | 22mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4345-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
