
The CS4345-CZZR is a dual-channel digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates on a single supply voltage between 3 and 5.25 volts and is packaged in a surface-mount TSSOP package. The device is designed for use in applications where high-resolution analog output is required, and it can operate over a temperature range of -10 to 70 degrees Celsius. The CS4345-CZZR is compliant with the Popguard series and is available in quantities of 4000 units per reel.
Sign in to ask questions about the Cirrus Logic CS4345-CZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4345-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4345-CZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
