Audio D/A Converter ICs IC 10-pin 24Bit 192kHz Stereo DAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4346-CZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| Series | CS4346 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4346-CZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.