
D/A Converter, 1 Func, Serial Input Loading, PDSO24, 4.40 MM, LEAD FREE, MO-153, TSSOP-24
Cirrus Logic CS4349-DZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, I2C, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4349-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
