
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a sampling rate of 192 kS/s. Features bipolar voltage output and serial input loading via SPI, I2C, or 3-wire interfaces. Packaged in a 24-pin TSSOP (4.4mm width, 0.9mm height) for surface mounting. Operates with a single supply voltage of 5V (3.14V to 5.25V range) and has a maximum power dissipation of 290mW. RoHS compliant and lead-free.
Cirrus Logic CS4350-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 0.9mm |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Type | Single |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4350-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
