
The CS4350-CZZR is a dual 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a single supply voltage between 3.14 and 5.25 volts and can dissipate up to 290 milliwatts of power. The device is packaged in a TSSOP24 package and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Cirrus Logic CS4350-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4350-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
