
24-bit stereo digital-to-analog converter (DAC) with a 192 kS/s sampling rate. Features serial input loading via SPI, I2C, or 3-wire interfaces. Operates from a 3.13V to 12.6V supply voltage with a typical supply current of 15mA. Packaged in a 20-pin TSSOP with matte tin contact plating, suitable for surface mount applications. RoHS compliant and lead-free.
Cirrus Logic CS4351-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Input Type | SERIAL |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 354mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 12V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4351-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
