The CS4351-DZZ is a dual 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a supply voltage of 8.55 to 12.6 volts and consumes a nominal current of 15 milliamperes. The device is packaged in a TSSOP-20 package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40 to 85 degrees Celsius and is compliant with RoHS regulations.
Cirrus Logic CS4351-DZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8.55V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Popguard® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4351-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
