
The CS4353-CNZR is a dual digital-to-analog converter with a conversion rate of 192 kilosamples per second and a resolution of 24 bits. It operates from a 3.3-volt supply and is packaged in a lead-free QFN-24 package. The device is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Cirrus Logic CS4353-CNZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4353-CNZR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4353-CNZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
