
D/A Converter, 1 Func, LEAD FREE, QFN-24
Cirrus Logic CS4353-DNZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4353-DNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
