
The CS4360-DZZR is a 6-channel digital-to-analog converter with a conversion rate of 192KS/s and a resolution of 24 bits. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a TSSOP package and is suitable for surface mount applications.
Cirrus Logic CS4360-DZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Converters | 6 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4360-DZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
