
24-bit, 6-channel Digital-to-Analog Converter (DAC) with a 192KS/s sampling rate. Features serial input loading and bipolar analog voltage output. Housed in a 28-pin TSSOP package with tin matte contact plating, suitable for surface mount applications. Operates within a 3V to 5.5V supply voltage range, with a maximum power dissipation of 80mW.
Cirrus Logic CS4360-KZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of D/A Converters | 6 |
| Output Polarity | Bipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Current | 25mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4360-KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
