
High-performance 6-channel digital-to-analog converter (DAC) offering 24-bit resolution and a sampling rate of up to 216 kS/s per channel. Features a serial interface for efficient data loading and bipolar voltage output. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 60mA. Packaged in a lead-free LQFP-48 surface-mount package, suitable for operation across a -40°C to 85°C temperature range.
Cirrus Logic CS4362A-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4362A-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
