The CS4382-KQZR is an 8-channel digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates over a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 70°C. The device is packaged in a 48-pin LQFP package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Cirrus Logic CS4382-KQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4382-KQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.