
The CS4382A-DQZ is a 24-bit digital-to-analog converter with 8 channels and a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and has a nominal current consumption of 84 milliamperes. The device is packaged in a 48-pin LQFP package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40 to 105 degrees Celsius and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Cirrus Logic CS4382A-DQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 84mA |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4382A-DQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
