
Eight-channel, 24-bit digital-to-analog converter (DAC) with a serial interface. Features a 192 kS/s conversion rate and a 216 kS/s sampling rate. Operates with a 5V supply voltage, drawing 83mA of supply current. Housed in a 48-pin LQFP package for surface mounting, with tin matte contact plating. This lead-free, RoHS-compliant component offers bipolar analog voltage output and supports a wide operating temperature range of -40°C to 85°C.
Cirrus Logic CS4384-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Current | 83mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4384-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
