
The CS4384-CQZR is an 8-channel digital-to-analog converter with a conversion rate of 216KS/s and a resolution of 24 bits. It operates from a 5V supply voltage and is packaged in a 48-pin LQFP package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Cirrus Logic CS4384-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4384-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
