The CS4385A-DQZR is an 8-channel digital-to-analog converter with a resolution of 24 bits and a conversion rate of 192 kilosamples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a 2000-unit reel in a LQFP package. The device is RoHS compliant and suitable for surface mount applications. It features a sampling rate of 216 kilosamples per second and a signal-to-noise ratio of 26 decibels. The CS4385A-DQZR is a digital-to-analog converter with unipolar output and is powered by both analog and digital supplies.
Cirrus Logic CS4385A-DQZR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Signal to Noise Ratio (SNR) | 26dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4385A-DQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.