The CS4391-KZ is a 24-bit digital-to-analog converter with a nominal supply voltage of 5V. It operates over a commercial temperature range of -10 to 70 degrees Celsius. The device has 20 terminals and is packaged in a TSSOP20 package with dimensions of 4.4mm width and 6.5mm length. The CS4391-KZ is a single-function device with a JEDEC package code of R-PDSO-G20.
Sign in to ask questions about the Cirrus Logic CS4391-KZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4391-KZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.5.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS4391-KZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.