
24-bit, 192KS/s stereo digital-to-analog converter (DAC) with four output channels. Features serial input loading via SPI interface and a voltage output type. Operates with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 17mA. Packaged in a 20-pin TSSOP (Thin Shrink Small Outline Package) for surface mount applications. RoHS compliant and lead-free.
Cirrus Logic CS4391A-KZZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 192KS/s |
| Input Type | SERIAL |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Current | 17mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4391A-KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
