
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a serial input interface. Features a 192 kS/s sampling rate and bipolar voltage output. Operates from a 4.75V to 5.25V supply voltage, with a typical operating voltage of 5V. Packaged in a 20-pin TSSOP (Thin Shrink Small Outline Package) with matte tin contact plating, suitable for surface mount termination. RoHS compliant and lead-free.
Cirrus Logic CS4392-KZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Input Type | SERIAL |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 26mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4392-KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
