Audio D/A Converter ICs 24Bit 192 kHz DAC for Digital Audio
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 2 |
| Output Type | Voltage |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| Series | CS4396 |
| RoHS | Not Compliant |