
24-bit, 2-channel digital-to-analog converter (DAC) with a 192 kS/s conversion rate. Features a dynamic range of 117dB and bipolar voltage output. Operates with a 5V supply voltage and utilizes serial input loading via an SPI interface. Packaged in a 28-pin SOIC (PDSO28) surface-mount device with tin-matte contact plating.
Cirrus Logic CS4396-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Dynamic Range | 117dB |
| Input Type | SERIAL |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 20mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4396-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
