
24-bit stereo digital-to-analog converter (DAC) with a 216 kS/s conversion rate. Features serial input loading via I2C, Serial, and SPI interfaces. Operates with a 5V supply voltage and offers bipolar voltage output. Packaged in a 28-lead TSSOP (4.4mm width, 0.9mm height) for surface mounting, with tin-matte contact plating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 216KS/s |
| Height | 0.9mm |
| Input Type | SERIAL |
| Interface | I2C, Serial, SPI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Current | 25mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Voltage | 5V |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
