
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a 96 kS/s sampling rate. Features serial I2C and 3-wire interfaces, bipolar voltage output, and a QFN-32 package. Operates with a supply voltage range of 1.65V to 2.63V and a nominal supply current of 10mA. This surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 70°C.
Cirrus Logic CS43L21-CNZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L21-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
