
The CS43L21-CNZR is a dual digital-to-analog converter from Cirrus Logic, packaged in a QFN-32 package. It operates over a temperature range of -10°C to 70°C and is RoHS compliant. The device has a conversion rate of 96KS/s and a resolution of 24 bits. It is a surface mount device with a lead-free package type of MO-220. The converter is available in a tape and reel packaging format with 6000 units per package.
Cirrus Logic CS43L21-CNZR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L21-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
