
Cirrus Logic CS43L21-DNZ technical specifications.
| Package/Case | QFN |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | CS43L21 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L21-DNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
