
24-bit Digital-to-Analog Converter (DAC) with a 96 kS/s sampling rate. Features a serial interface supporting I2C and a single bipolar voltage output. Operates from a 1.65V to 2.63V supply voltage range, with a typical operating voltage of 2.5V. Packaged in a 6x6mm QFN with matte tin plating, suitable for surface mounting. RoHS compliant and designed for operation between -40°C and 85°C.
Cirrus Logic CS43L22-CNZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L22-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
