
The CS43L22-CNZR is a single-channel digital-to-analog converter with a resolution of 24 bits. It operates over a supply voltage range of 1.65 to 2.63 volts and has a maximum operating temperature of 85°C. The device is packaged in a QFN-40 package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 4000 units per reel. The converter has a conversion rate of 96 kilosamples per second and a sampling rate of 96 kilosamples per second.
Cirrus Logic CS43L22-CNZR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L22-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
