The CS43L42-KZ is a dual 24-bit digital-to-analog converter with a conversion rate of 96 kilosamples per second. It operates over a supply voltage range of 1.7 to 3.6 volts and is available in a TSSOP package. The device is suitable for use over a temperature range of -10 to 70 degrees Celsius. It features two DAC channels and is compatible with SPI and serial interfaces. The CS43L42-KZ is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS43L42-KZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | CS43L42 |
| RoHS | Not CompliantNo |