The CS43L42-KZR is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 96 kilosamples per second. It features two DAC channels and operates over a supply voltage range of 1.7V to 3.6V. The device is packaged in a TSSOP package and is suitable for use in temperatures ranging from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS43L42-KZR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| Series | CS43L42 |
| RoHS | Compliant |