Digital to Analog Converters - DAC IC Low PWR Str DAC w/Hdphn & Line Amp
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS43L42-KZZR technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Converters | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS43L42 |
| RoHS | Compliant |