
The CS4412A-CNZ is a 4-channel audio amplifier from Cirrus Logic, packaged in a QFN format for surface mount applications. It operates within a temperature range of -10°C to 70°C and is designed to handle a maximum output power of 30W. The amplifier is RoHS compliant and has a maximum supply voltage of 5.25V, with a minimum supply voltage of 2.375V. The device has a supply current of 20mA and is part of the Popguard series.
Cirrus Logic CS4412A-CNZ technical specifications.
| Package/Case | QFN |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 30W |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Power | 30W |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Popguard® |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4412A-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
