
The CS4412A-CNZR is a surface mount audio amplifier from Cirrus Logic with a maximum operating temperature range of -20°C to 70°C. It is packaged in a QFN EP package and is RoHS compliant. The amplifier has a maximum output power of 30W and is part of the Popguard series.
Cirrus Logic CS4412A-CNZR technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Popguard® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4412A-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.