
IC AMP CLASS D DL/QUAD 60W 48QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Output Power | 60W |
| Mount | Surface Mount |
| Packaging | Tray |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | Popguard® |
| RoHS | Compliant |
